PDP SEO Portlet

VSC8221XHH

PHY 1-CH 1.25Gbps 100-Pin TF-BGA

Manufacturer:Microchip
Avnet Manufacturer Part #: VSC8221XHH
Secondary Manufacturer Part#: VSC8221XHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Port 10/100/1000BASE-T PHY with 1.25 Gbps SerDes for SFPs / GBICs. The VSC8221 is the smallest, lowest power Gigabit Ethernet over copper PHY available and is ideal for SFP/GBIC and Media Converter applications. It is the only triple speed copper SFP PHY to meet the stringent MSA power consumption requirement of <1W for the entire module. Its integrated switching regulator enables it to be powered by a single 3.3V power supply, reducing board space requirements and system cost. Vitesse’s mixed signal and DSP architecture yields robust performance, supporting both full and half duplex 10BASE-T, 100BASE-TX, and 1000BASE-T over >140m of Category 5, unshielded twisted pair (UTP) cable, with industry leading tolerance to NEXT, FEXT, Echo, and system noise.

  • Very low power consumption at < 700mW
  • Single 3.3V power supply with on-chip regulator
  • Patented, low EMI line driver with integrated line side termination resistors
  • Supports PICMG 2.16 and 3.0 Ethernet backplanes at approximately 500mW
  • High performance 1.25 Gbps SerDes supports SGMII and SerDes to CAT-5 interfaces
  • Compliant with IEEE 802.3 (10BASE-T, 100BASE-TX, 1000BASE-T, 1000BASE-X) and SFP MSA specifications
  • Full suite of BIST, MAC, far-end, and connector loopback modes
  • Over 150m of Category 5 reach with industry’s highest noise tolerance
  • VeriPHY™ cable diagnostics software suite
  • Automatic detection and correction of cable pair swaps, pair skew and pair polarity, along with auto MDI/MDI-X crossover function
  • Several flexible power management modes
  • Manufactured in advanced 0.13µm, 3.3V/1.2V digital CMOS process

Technical Attributes

Find Similar Parts

Description Value
No
Tin-Silver-Copper
260
1.25 Gbps
Surface Mount
MSL 3 - 168 hours
1
1.8 V
No
100TF-BGA
Yes
100
9 x 9
10 Base-T|100 Base-TX|1000 Base-T|1000 Base-X
TFBGA
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542310075
Schedule B: 8542310070
In Stock :  260.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$15.0946
520+
$14.7947
1040+
$14.58224
2080+
$14.3758
4160+
$13.9625