PDP SEO Portlet

VSC7227YKV

Adaptive Channel Extender 144-Pin FC-BGA

Manufacturer:Microchip
Avnet Manufacturer Part #: VSC7227YKV
Secondary Manufacturer Part#: VSC7227YKV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSC7227 devices are 12-channel unidirectional adaptive channel extenders with CDR. They incorporate analog and digital equalization, clock and data recovery, and output de-emphasis. VSC7227 supports data rates up to 14.5 Gbps. VSC7227-01 supports data rates up to 11.5 Gbps. Both devices are ideal for applications such as Ethernet, Fibre Channel, Infi niband, and Common Public Radio Interface (CPRI), as well as other protocols. The VSC7227 devices are simple-to-use copper media receivers and drivers that provide electrical compensation to cable, copper, and backplane environments to increase system margin and media driving distances. They equalize greater than 40 inches of FR-4 at 10 Gbps and greater than 10 m of 24AWG of copper direct-attached cable at 10 Gbps. The VSC7227 devices can be used either on their own or with an external microcontroller to control, monitor, and enhance system performance. The VSC7227 devices feature Microsemi’s proprietary FlexEQ technology to equalize deteriorated input signals while dissipating the lowest possible power. A low-cost 25 MHz crystal, along with on-chip frequency synthesizers, allows for CDR operation at any data rate. Its three-tap FIR output driver architecture enables up to 18 dB of deemphasis. The VSC7227 devices include Microsemi's patented VScope input signal monitoring integrated circuit signal monitoring and waveform viewing technology.

  • World-class adaptive equalization
  • Up to 14.5 Gbps operation for Fibre Channel (2G/4G/8G/16G), Infi niband (DDR, QDR, FDR), CPRI (1G to 10G)
  • 18 dB programmable output de-emphasis
  • Built-in VScope™ and BIST
  • On-chip frequency synthesizers
  • Low power (150 mW per channel)
  • 2 × 2 crosspoint matrix on every adjacent channel

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$51.34104