PDP SEO Portlet

VSC7224XJV-01

Adaptive Channel Extender 48-Pin QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: VSC7224XJV-01
Secondary Manufacturer Part#: VSC7224XJV-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4-Channel Multi rate Adaptive Channel Extender. Vitesse’s EQNOX family of advanced unidirectional adaptive channel extenders equalize deteriorated input signals while dissipating the lowest possible power. The VSC7224 devices are 4-channel unidirectional adaptive channel extenders with CDR. They incorporate analog and digital equalization, clock and data recovery, and output de-emphasis. VSC7224 supports data rates up to 12.5 Gbps. VSC7224-01 supports data rates up to 11.5 Gbps. The VSC7224 devices are simple-to-use copper media receivers and drivers that provide electrical compensation to cable, copper, and backplane environments to increase system margin and media driving distances. They equalize greater than 40 inches of FR-4 at 10 Gbps and greater than 10 m of 24AWG of copper direct-attached cable at 10 Gbps. The VSC7224 devices can be used either on their own or with an external microcontroller to control, monitor, and enhance system performance. The VSC7224 devices feature Vitesse’s proprietary FlexEQ technology to equalize deteriorated input signals while dissipating the lowest possible power. A low-cost 25 MHz crystal, along with on-chip frequency synthesizers, allows for CDR operation at any data rate. Its three-tap FIR output driver architecture enables up to 18 dB of de-emphasis. The VSC7224 devices include Vitesse’s patented VScope input signal monitoring integrated circuit signal monitoring and waveform viewing technology.

  • World-class adaptive equalization
  • Up to 12.5 Gbps operation
  • 18 dB programmable output de-emphasis
  • Retimer and redriver modes
  • Built-in VScope™
  • On-chip frequency synthesizers

Technical Attributes

Find Similar Parts

Description Value
Adaptive Channel Extender
Gold or Silver over Nickel Palladium
260
11.5 Gbps
Surface Mount
MSL 3 - 168 hours
48QFN
48
Analog|Digital
5 x 9
No
QFN
Cable|Copper|Optical Fiber
Adaptive Channel Extender

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  119.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.39189
2+
$41.54967
4+
$41.2874
8+
$41.07675
16+
$39.2125