PDP SEO Portlet

USB3250-ABZJ

PHY 1-CH 12Mbps/480Mbps 56-Pin QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3250-ABZJ
Secondary Manufacturer Part#: USB3250-ABZJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
Surface Mount
56QFN
No
56
8 x 8 x 0.85 mm
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  246.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.4508
2+
$1.4384
4+
$1.41794
8+
$1.39748
16+
$1.37702