PDP SEO Portlet

USB2514B-AEZC

USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, QFN, 36 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2514B-AEZC
Secondary Manufacturer Part#: USB2514B-AEZC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2514B-AEZC is a versatile and power-efficient USB 2.0 hub Controller IC. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB2514B-AEZC is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Well-suited for consumer and mobile applications, all members of the USB2514B-AEZC family are available in a space-saving package. The common 36-pin package shared among the 2/3/4 port hub controller measures only 6x6 mm and provides an ultra small footprint for space-constrained designs while allowing scalable port expansion from two to four ports.

  • High-performance, ultra Low-power, small footprint hub controller with 2, 3 or 4 downstream ports
  • Fully compliant with USB 2.0 specification
  • MultiTRAK, high-performance multiple transaction translator provides one transaction translator/port
  • PortMap, flexible port mapping and disable sequencing
  • PortSwap, programmable USB differential-pair pin locations ease PCB design by aligning signal lines
  • PHYBoost, programmable USB signal drive strength for recovering signal integrity
  • Fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements
  • Cost savings Include Using Same PCB Components and Application of USB-IF Compliance by Similarity
  • Full Power Management with Individual Or Ganged Power Control of Each Downstream Port
  • Fully Integrated USB Termination and Pull-up/pull-down Resistors

Technical Attributes

Find Similar Parts

Description Value
USB 2.0 Hub Controller
Matte Tin
260
Surface Mount
0 to 85 °C
36QFN EP
36
6 x 6 x 0.95 mm
No
Commercial
QFN EP
USB 2.0 Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  197.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.29482
2+
$2.09608
4+
$2.08544
8+
$2.0748
16+
$1.9125