PDP SEO Portlet

UPR60E3/TR13

Diode Switching 600V 2-Pin(1+Tab) Power Mite T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: UPR60E3/TR13
Secondary Manufacturer Part#: UPR60E3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UPR60 Powermite high efficiency rectifiers are RoHS compliant and offers optimized forward voltage characteristics with reverse blocking capabilities up to 600 Volts. They are ideal for surface mount applications that operate at high frequencies. In addition to its size advantages, Powermite package features include a full metallic bottom that eliminates possibility of solder flux entrapment during assembly and a unique locking tab acts as an efficient heat path from die to mounting plane for external heat sinking with very low thermal resistance junction to case (bottom). Its innovative design makes this device ideal for use with automatic insertion equipment.

  • Working Peak Reverse Voltage: 600V
  • Low thermal resistance DO-216 package for higher current operation
  • Ultrafast recovery time of 30 ns
  • Efficient heat path with Integral locking bottom metal tab
  • Low forward voltage
  • Full metallic bottom eliminates flux entrapment
  • Compatible with automatic insertion equipment
  • Low profile-maximum height of 1 mm

Technical Attributes

Find Similar Parts

Description Value
Power Mite
Single
1.6
2
150 °C
600
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$2.24086
24000+
$2.22305
48000+
$2.20525
72000+
$2.1872
96000+
$2.16943