TCM809SENB713
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: TCM809SENB713
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 320 ms | ||
| null | ||
| 809 | ||
| Surface Mount | ||
| 1 Monitor | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| 20 A | ||
| null | ||
| null | ||
| Active-Low, Push-Pull | ||
| null | ||
| null | ||
| null | ||
| 9 µA | ||
| 5.5 MV | ||
| 1 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |