PDP SEO Portlet

TC14433ELI

Display Drive AD Converter, 3.5 Digits, Single Ended, Dual (+/-), 4.5 V to 8 V, 28 Pins, PLCC

Manufacturer:Microchip
Product Category: ICs, Display Drive AD Converters
Avnet Manufacturer Part #: TC14433ELI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Accuracy: ±0.05% of Reading ±1 Count
  • Two Voltage Ranges: 1.999V and 199.9 mV
  • Up to 25 Conversions Per Second
  • ZIN > 1000M Ohms
  • Single Positive Voltage Reference
  • Auto-Polarity and Auto-Zero
  • Overrange and Underrange Signals Available
  • Operates in Auto-Ranging Circuits
  • Uses On-Chip System Clock or External Clock
  • Wide Supply Range: ±4.5V to ±8V

Technical Attributes

Find Similar Parts

Description Value
null
1.999 MV
null
1 ADCs
3.5 Digits
null
85 °C
-40 °C
null
null
25 GSPS
8 MV
4.5 MV
Dual (+/-)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  14
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 10.881
1+
$10.881
2+
$10.788
4+
$10.63455
8+
$10.4811
16+
$10.32765
SubTotal:
$10.88