PDP SEO Portlet

SY89832UMG

Fanout Buffer, Translator, 2.5GHz, 2.375V to 2.625V, 4 Outputs, QFN-16

Manufacturer:Microchip
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: SY89832UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Guaranteed AC performance over temperature and voltage: DC-to > 2GHz throughput <600ps propagation delay (IN-to-Q) <20ps within-device skew <150ps rise/fall times Ultra-low jitter design: 81fsRMS phase jitter Unique, patented Any-In input termination and VT pin accepts DC- and AC-coupled inputs High-speed LVDS outputs 2.5V power supply operation Industrial temperature range: -40°C to +85°C Available in 16-pin (3mm × 3mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
null
null
null
2 GHz
null
1 Input
null
null
85 °C
-40 °C
LVDS
null
null
2.675 VDC
2.375 VDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  61
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 7.9992
1+
$7.9992
2+
$6.71523
4+
$6.6188
8+
$6.5251
16+
$6.3375
SubTotal:
$8.00