PDP SEO Portlet

PM5384-NGI

SINGLE CHANNEL OC-3C ATM AND POS PHYSICAL LAYER DEVICE

Manufacturer:Microchip
Avnet Manufacturer Part #: PM5384-NGI
Secondary Manufacturer Part#: PM5384-NGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single chip ATM and Packet overSONET/SDH Physical Layer Device operating at 155.52 Mbit/s.
  • Implements the ATM Forum User Network Interface (UNI) and the ATMphysical layer for Broadband ISDNaccording to ITU RecommendationI.432.
  • Implements Point-to-Point Protocol(PPP) over SONET/SDH according toRFC 2615.
  • Processes duplex bit-serial 155.52Mbit/s STS-3c/STM-1 data streams with on-chip clock and data recovery and clock synthesis.
  • Complies with Bellcore GR-253-CORE(2000 Issue) jitter tolerance, jitter transfer (1995 issue), and intrinsic jitter criteria.
  • Provides control circuitry required to comply with Bellcore GR-253-COREWAN clocking requirements
  • Provides a UTOPIA Level 2, 8-bit widesystem interface (clocked up to52 MHz) with parity support for ATMapplications.
  • Provides a UTOPIA Level 2, 16-bitwide system interface (clocked up to52 MHz) with parity support for ATMapplications.
  • Provides support functions for 1+1APS ope

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
Surface Mount
MSL 3 - 168 hours
196stPBGA
196
15 x 15 mm
stPBGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$59.68571
252+
$56.45946
504+
$54.97368
1008+
$53.5641
2016+
$52.225