PIC32MX775F256LT-80V/BG
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin X-BGA T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MX775F256LT-80V/BG
- RoHS 10 Compliant
- Tariff Charges
- Program Memory (KB): 256
- Data Memory (KB): 64
- Number of pins: 100
- 80 Mhz / 120 DMIPS Performance
- Up to 512 KB flash and up to 128 KB RAM
- Integrated 10/100 Mbit Ethernet MAC
- Dedicated DMA interface for direct access to the entire system RAM
- Industry-standard RMII.MII interface to PHY
- Pre-programmed MAC address
- Full speed USB, CAN 2.0B
- Rich Peripheral set
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Channels | ||
| null | ||
| null | ||
| null | ||
| TFBGA | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 85 I/O's | ||
| 121 Pins | ||
| 5 Timers | ||
| 80 MHz | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 64 KB | ||
| 3.6 MV | ||
| 2.3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |