PDP SEO Portlet

PIC24HJ64GP510-I/PF

MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24HJ64GP510-I/PF
Secondary Manufacturer Part#: PIC24HJ64GP510-I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance, 16-Bit Microcontrollers

  • High-Performance CPU:
  • Modified Harvard architecture
  • C compiler optimized instruction set
  • 16-bit wide data path
  • 24-bit wide instructions
  • Linear program memory addressing up to 4M instruction words
  • Linear data memory addressing up to 64 Kbytes
  • 71 base instructions: mostly 1 word/1 cycle
  • Sixteen 16-bit General Purpose Registers
  • Flexible and powerful Indirect Addressing modes
  • Software stack
  • 16 x 16 multiply operations
  • 32/16 and 16/16 divide operations
  • Up to ±16-bit data shifts
  • Direct Memory Access (DMA):
  • 8-channel hardware DMA
  • 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA:
    • Allows data transfer between RAM and a peripheral while CPU is executing code (no cycle stealing)
  • Most peripherals support DMA
  • Interrupt Controller:
  • 5-cycle latency
  • Up to 61 available interrupt sources

Technical Attributes

Find Similar Parts

Description Value
32
12-bit
16-bit Bit
PIC24
TQFP
Surface Mount
CAN/I2C/SPI/UART
PIC24
PIC24HJ GP
85
100
80 MHz
85 °C
-40 °C
PIC24 Family PIC24HJ GP Series Microcontrollers
64 KB
8 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$8.82857
180+
$8.35135
360+
$8.13158
720+
$7.92308
1440+
$7.725