PDP SEO Portlet

PIC24HJ12GP201-I/P

MCU 16-bit PIC24 PIC RISC 12KB Flash 3.3V 18-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24HJ12GP201-I/P
Secondary Manufacturer Part#: PIC24HJ12GP201-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

18/20/28-Pin Enhanced Flash Microcontrollers with nanoWatt Technology

  • Operating Range:
  • Up to 40 MIPS operation (@ 3.0-3.6V):
    • Industrial temperature range (-40°C to +85°C)
    • Extended temperature range (-40°C to +125°C)
  • High-Performance CPU:
  • Modified Harvard architecture
  • C compiler optimized instruction set
  • 16-bit-wide data path
  • 24-bit-wide instructions
  • Linear program memory addressing up to 4M instruction words
  • Linear data memory addressing up to 64 Kbytes
  • 71 base instructions, mostly one word/one cycle
  • Sixteen 16-bit general purpose registers
  • Flexible and powerful addressing modes
  • Software stack
  • 16 x 16 multiply operations
  • 32/16 and 16/16 divide operations
  • Up to ±16-bit shifts for up to 40-bit data
  • Interrupt Controller:
  • 5-cycle latency
  • Up to 21 available interrupt sources
  • Up to three external interrupts
  • Seven programmable priority levels
  • Four processor

Technical Attributes

Find Similar Parts

Description Value
6
12-bit
16-bit Bit
PIC24
PDIP
Through Hole
I2C/SPI/UART
PIC24
PIC24HJ GP
13
18
80 MHz
85 °C
-40 °C
PIC24 Family PIC24HJ GP Series Microcontrollers
12 KB
1 KB
3.6, 3.9 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:175  Mult:25  
USD $:
175+
$4.22857
225+
$4.0
400+
$3.89474
875+
$3.79487
1750+
$3.7