PDP SEO Portlet

PIC24HJ128GP504-I/PT

MCU 16-Bit PIC24 RISC 128KB Flash 3.3V/5V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24HJ128GP504-I/PT
Secondary Manufacturer Part#: PIC24HJ128GP504-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24HJ128GP504-I/PT is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 35 general-purpose I/O pins, 13-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.

  • Single cycle execution and fast interrupts (5 cycles)
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • 8-Channel DMA
  • Two comparators
  • Peripheral pin select (PPS)
  • Controller area network (CAN)
  • Local interconnect network (LIN)
  • IrDA

Technical Attributes

Find Similar Parts

Description Value
13
12-bit
16-bit
PIC24
TQFP
Surface Mount
I2C/UART
PIC24
PIC24HJ GP
35
44
80 MHz
85 °C
-40 °C
PIC24 Family PIC24HJ GP Series Microcontrollers
128 KB
8 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$7.3
320+
$6.9054
640+
$6.72368
1280+
$6.55128
2560+
$6.3875