PIC24HJ128GP502-I/SP
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
- RoHS 10 Compliant
- Tariff Charges
16-bit Microcontrollers (up to 128 KB Flash and 8K SRAM) with Advanced Analog
- Operating Conditions
- 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
- 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
- Clock Management
- 2% internal oscillator
- Programmable PLL and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Low-power management modes
- Fast wake-up and start-up
- High-Efficiency Math Engine
- Single-cycle MUL plus hardware divide
- Advanced Analog Features
- 10/12-bit ADC with 1.1Msps/500 ksps conversion rate:
- Up to 13 ADC input channels and four S&H
- Flexible/Independent trigger sources
- 150 ns Comparators:
- Up to two Analog Comparator modules
- 4-bit DAC with two ranges for Analog Comparators
- Input/Output
- Software remappable pin functions
- 5V-tolerant pins
- Selectable open drain and internal pull-ups
- Up to 5 mA overvoltage clamp current/pin<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPDIP | ||
| Through Hole | ||
| CAN/I2C/SPI/UART | ||
| PIC24 | ||
| PIC24HJ GP | ||
| 21 | ||
| 28 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24HJ GP Series Microcontrollers | ||
| 3.6, 3.9 | ||
| 2.7, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |