PIC24HJ128GP202-E/SP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24HJ128GP202-E/SP
Secondary Manufacturer Part#: PIC24HJ128GP202-E/SP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| SPDIP | ||
| Through Hole | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24HJ GP | ||
| 21 | ||
| 28 | ||
| 80 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC24 Family PIC24HJ GP Series Microcontrollers | ||
| 128 KB | ||
| AEC-Q100 | ||
| 8 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |