PDP SEO Portlet

PIC24FV32KA301-I/SS

16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FVKA Series Microcontrollers, PIC24

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FV32KA301-I/SS
Secondary Manufacturer Part#: PIC24FV32KA301-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24FV32KA301-I/SS is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 18 general-purpose I/O pins and 12-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 5.5V.

  • XLP Technology for Sleep current at low as 20nA
  • Brown-out reset (BOR)
  • Low voltage detection (LVD)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • nanoWatt XLP technology
  • Three comparators
  • Internal voltage reference
  • Charge time measurement unit (CTMU)
  • Local interconnect network (LIN)
  • IrDA
  • Parallel port GPIO
  • Eleven 16-bit timers
  • Five 32-bit timers
  • Programmable Cyclic Redundancy Check (CRC)

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
16-bit
PIC24
SSOP
Surface Mount
I2C/SPI/UART
PIC24
PIC24FV KA
18
20
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FV KA Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:67  Mult:1  
USD $:
67+
$3.54054
134+
$3.4702
268+
$3.42037
536+
$3.37194
1072+
$3.275