PDP SEO Portlet

PIC24FJ64GA004-I/PT

16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ64GA004-I/PT
Secondary Manufacturer Part#: PIC24FJ64GA004-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24FJ64GA004-I/PT is a 16-bit 64kB general purpose Flash Microcontroller with a broad peripheral feature set and enhanced computational performance. The PIC24FJ64GA004 family offers a new migration option for those high-performance applications which may be outgrowing their 8-bit platforms, but don't require the numerical processing power of a digital signal processor. The PIC24FJ64GA004 family incorporates a range of serial communication peripherals to handle a range of application requirements. The PIC24FJ64GA004 family of devices contains internal Flash program memory for storing and executing application code. The memory is readable, writable and erasable when operating with VDD over 2.25V.

  • CPU - Up to 16 MIPS performance, 16 x 16 hardware multiply and single cycle execution
  • System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
  • nanoWatt power managed modes - Run, idle and sleep modes
  • Analogue - 10-bit ADC, 16 channels and 500kSPS
  • Peripherals - 2 UART modules with LIN and IrDA® support, 4 deep FIFO, five 16-bit timer modules
  • Fail-safe clock monitor (FSCM) operation - Detects clock failure and switches to on-chip
  • On-chip, 2.5V regulator with tracking mode
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
  • JTAG boundary scan support

Technical Attributes

Find Similar Parts

Description Value
13
10-bit
16-bit Bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
35
44
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
64 KB
8 KB
3.6, 3.6 V
2, 2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  320.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.06757
320+
$3.98676
640+
$3.9295
1280+
$3.87387
2560+
$3.7625