PDP SEO Portlet

PIC24FJ64GA002-I/ML

MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ64GA002-I/ML
Secondary Manufacturer Part#: PIC24FJ64GA002-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24FJ64GA002-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 8192bytes of data memory size, 21 general-purpose I/O pins and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.

  • XLP Technology for Sleep current at low as 20nA
  • Brown-out reset (BOR)
  • Low voltage detection (LVD)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Two comparators
  • Peripheral pin select (PPS)
  • Local interconnect network (LIN)
  • IrDA
  • Parallel master port

Technical Attributes

Find Similar Parts

Description Value
16 Bit
PIC
QFN EP
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
21
28
32
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
2.75, 3.6
2, 2.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:183  Mult:61  
USD $:
183+
$4.01429
366+
$3.7973
732+
$3.69737
1464+
$3.60256
2928+
$3.5125