PIC24FJ32MC102T-I/ML
16-BIT MOTOR CONTROL MCU FAMILY, 16 MIPS, 32KB FLASH, 2KB RA
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24FJ32MC102T-I/ML
Secondary Manufacturer Part#: PIC24FJ32MC102T-I/ML
- RoHS 10 Compliant
- Tariff Charges
- Operating Conditions
- 3.0V to 3.6V, -40°C to +125°C, DC to 16 MIPS
- Core: 16-Bit PIC24F CPU
- Code-Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- Clock Management
- ±0.25% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Power Management
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1 mA/MHz Dynamic Current (typical)
- 30 µA IPD Current (typical)
- PWM
- Up to Three PWM Pairs
- Two Dead-Time Generators
- 31.25 ns PWM Resolution
- Class B Compliant Fault Inputs
- Possibility of
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| VQFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PIC24 | ||
| PIC24FJ MC | ||
| 21 | ||
| 28 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24FJMC Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |