PDP SEO Portlet

PIC24FJ32MC101-I/P

MCU 16-Bit PIC24F PIC RISC 32KB Flash 3.3V 20-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ32MC101-I/P
Secondary Manufacturer Part#: PIC24FJ32MC101-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An ultra low cost, high performance 16-bit motor control family of microcontrollers featuring CTMU, MCPWMs, PPS and other advanced peripherals with low pin count and small footprint options.

  • CPU:Up to 16 MIPS operation (3.0 - 3.6V)Modified Harvard architecture16-bit-wide data path24-bit-wide instructions16 x 16 integer multiply operations32/16 and 16/16 integer divide operationOn-Chip Flash and SRAM:Flash program memory (32 Kbytes)Data SRAM (2 Kbytes)Security for program FlashMotor Control PWM:6-channel 16-bit Motor Control PWM:- Three duty cycle generators- Independent or Complementary mode- Programmable dead time and output polarity- Edge-aligned or center-alignedAnalog Peripherals:10-bit, 1.1 Msps Analog-to-Digital Converter (ADC):- Two and four simultaneous samples- Up to six input channels with auto-scanningThree Analog Comparators with programmable input/output configuration- Up to four inputs per ComparatorCharge Time Measurement Unit (CTMU):- Supports capacitive touch sensing for touchscreens and capacitive switches (mTouch™)Timers/Capture/Compare/PWM:Timer/Counters, up to five 16-bit timers:- Can pair up to make two 32-bit timersInput Capture (up to three ch

  • Technical Attributes

    Find Similar Parts

    Description Value
    4
    10-bit
    16-bit Bit
    PIC24
    PDIP
    Through Hole
    I2C/SPI/UART/USB
    15
    20
    32 MHz
    85 °C
    -40 °C
    32 KB
    2 KB
    3.6 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 28 Weeks
    Price for: Each
    Quantity:
    Min:198  Mult:22  
    USD $:
    198+
    $3.8
    242+
    $3.5946
    440+
    $3.5
    990+
    $3.41026
    1980+
    $3.325