PDP SEO Portlet

PIC24FJ32GA102T-I/SS

MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ32GA102T-I/SS
Secondary Manufacturer Part#: PIC24FJ32GA102T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @ 32 MHz
  • 8 MHz Internal Oscillator with:
    • 4x PLL option
    • Multiple divide options
  • 17-Bit x 17-Bit Single-Cycle Hardware Fractional/integer Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture:
    • 76 base instructions
    • Flexible addressing modes
  • Linear Program Memory Addressing, up to 12 Mbytes
  • Linear Data Memory Addressing, up to 64 Kbytes
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • Flash Program Memory:
    • 10,000 erase/write cycle endurance (minimum)
    • 20-year data retention minimum
    • Selectable write protection boundary
  • Fail-Safe Clock Monitor Operation:
    • Detects clock failure and switches to on-chip FRC Oscillator
  • On-Chip 2.5V

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
16-bit
PIC24
SSOP
Surface Mount
I2C/SPI/UART
21
28
32 MHz
85 °C
-40 °C
32 KB
8 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$3.74286
4200+
$3.54054
8400+
$3.44737
16800+
$3.35897
33600+
$3.275