PDP SEO Portlet

PIC24FJ256GB210T-I/PT

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ256GB210T-I/PT
Secondary Manufacturer Part#: PIC24FJ256GB210T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Modified Harvard Architecture
  • Up to 16 MIPS Operation at 32 MHz
  • 8 MHz Internal Oscillator
  • 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture with Flexible Addressing modes
  • Linear Program Memory Addressing, up to 12 Mbytes
  • Data Memory Addressing, up to 16 Mbytes:
    • 2K SFR space
    • 30K linear data memory
    • 66K extended data memory
    • Remaining (from 16 Mbytes) memory (external) can be accessed using extended data Memory (EDS) and EPMP (EDS is divided into 32-Kbyte pages)
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • Operating Voltage Range of 2.2V to 3.6V
  • 5.5V Tolerant Input (digital pins only)
  • Configurable Open-Drain Outputs on Digital I/O Ports
  • High-Current Sink/Source (18 mA/18 mA) on all I/O

Technical Attributes

Find Similar Parts

Description Value
24
10-bit
16-bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART/USB
PIC24
PIC24FJ GB
84
100
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GB Series Microcontrollers
256 KB
96 KB
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$10.4874
2400+
$10.0788
4800+
$9.6702
9600+
$9.2616
19200+
$9.09135