PDP SEO Portlet

PIC24FJ256GB106-I/PT

16-bit MCU, PIC, 32 MHz, 256 KB, 16 KB, 64 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ256GB106-I/PT
Secondary Manufacturer Part#: PIC24FJ256GB106-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24FJ256GB106-I/PT is a 16bit, general purpose flash microcontroller in 64 pin TQFP package. The device has five 16bit timers, 16 channel 10bit A/D converter, three analogue comparators with programmable input/output configuration, hardware real time clock/calendar (RTCC) and charge time measurement unit (CTMU).

  • USB v2.0 on-the-go (OTG) compliant
  • Modified harvard architecture without DSP
  • 256KB of program memory
  • 16KB of SRAM
  • Four UART with IrDA, three SPI, JTAG and three I2C interfaces
  • Up to 16MIPS operation at 32MHz
  • Operating voltage range from 2V to 3.6V
  • 51 I/O pins
  • Nine 16bit capture inputs with dedicated time base
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit Bit
PIC24
TQFP
Surface Mount
I2C, LIN, SPI, UART, USB
PIC24
PIC24FJ GB
52
64
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GB Series Microcontrollers
256 KB
16 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$7.01351
320+
$6.87417
640+
$6.77546
1280+
$6.67954
2560+
$6.4875