PDP SEO Portlet

PIC24FJ256GA110T-I/PT

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ256GA110T-I/PT
Secondary Manufacturer Part#: PIC24FJ256GA110T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • On-Chip 2.5V Voltage Regulator
  • Switch between Clock Sources in Real Time
  • Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
  • Run mode: 1 mA/MIPS, 2.0V Typical
  • Standby Current with 32 kHz Oscillator: 2.6 µA, 2.0V Typical
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation at 32 MHz
  • 8 MHz Internal Oscillator
  • 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture with Flexible Addressing modes
  • Linear Program Memory Addressing, Up to 12 Mbytes
  • Linear Data Memory Addressing, Up to 64 Kbytes
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • Operating Voltage Range of 2.0V to 3.6V
  • Self-Reprogrammable under Software Control
  • 5.5V Tolerant Input (digital pins only)
  • Configurable Open-D

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
85
100
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
256 KB
16 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$8.6086
2400+
$8.2732
4800+
$7.9378
9600+
$7.6024
19200+
$7.46265