PDP SEO Portlet

PIC24FJ256GA110-I/PF

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ256GA110-I/PF
Secondary Manufacturer Part#: PIC24FJ256GA110-I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family expands on the existing line of Microchip‘s 16-bit general purpose microcontrollers, combining enhanced computational performance with an expanded and highly configurable peripheral feature set. The PIC24FJ256GA110 family provides a new platform for high-performance applications, which have outgrown their 8-bit platforms, but don’t require the power of a digital signal processor.

  • Power Management:
  • On-Chip 2.5V Voltage Regulator
  • Switch between Clock Sources in Real Time
  • Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
  • Run mode: 1 mA/MIPS, 2.0V Typical
  • Standby Current with 32 kHz Oscillator: 2.6 µA, 2.0V Typical
  • High-Performance CPU:
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation at 32 MHz
  • 8 MHz Internal Oscillator
  • 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture with Flexible Addressing modes
  • Linear Program Memory Addressing, Up to 12 Mbytes
  • Linear Data Memory Addressing, Up to 64 Kbytes
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • Analog Features:
  • 10-Bit, Up to 16-Channel Analog-to-Digital (A/D) Converter at 500 ksps:
    • Conve

Technical Attributes

Find Similar Parts

Description Value
16 Bit
PIC
TQFP
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
85
100
32
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$8.62857
180+
$8.16216
360+
$7.94737
720+
$7.74359
1440+
$7.55