PIC24FJ256GA106-I/PT
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The PIC24FJ256GA106-I/PT is a 16-bit 256kB general purpose Flash Microcontroller with PPS (Peripheral Pin Select) aids in configuring the most efficient pin configuration of available I/O and CTMU provides touch sensing support for up to 64 individual buttons. Ideal for low power (100nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI²C, 3xSPI), 4xUARTS and 23 independent timers. Large amounts of RAM (16kB) memory for buffering and large (up to 256kB) enhanced flash program memory make it ideal for embedded control and monitoring applications. The real-time clock/calendar module implements a full-featured clock and calendar with alarm functions in hardware, freeing up the timer resources and program memory space for the use of the core application.
- High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
- nanoWatt power managed modes - Run, idle and sleep modes
- Flash program memory - Self-reprogrammable under software control and EEPROM emulation capable
- System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
- Analogue - 10-bit ADC, 16 channels, 500kSPS
- Peripherals - Peripheral pin select allows I/O remapping of many peripherals in real time
- Self-reprogrammable under software control
- Configurable open-drain outputs on digital I/O
- Fail-safe clock monitor operation
- On-chip LDO regulator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| 16-bit | ||
| PIC24 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24FJ GA | ||
| 53 | ||
| 64 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24FJ GA Series Microcontrollers | ||
| 256 KB | ||
| 16 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |