PDP SEO Portlet

PIC24FJ256DA210T-I/BG

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin X-BGA T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ256DA210T-I/BG
Secondary Manufacturer Part#: PIC24FJ256DA210T-I/BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Memory Size (KB): 256
  • SRAM (Kbytes): 96
  • Number of Pins: 100(TQFP)/121(BGA)
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation at 32 MHz
  • 8 MHz Internal Oscillator
  • 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture with Flexible Addressing modes
  • Linear Program Memory Addressing, up to 12 Mbytes
  • Data Memory Addressing, up to 16 Mbytes:
    • 2K SFR space
    • 30K linear data memory
    • 66K extended data memory
    • Remaining (from 16 Mbytes) memory (external) can be accessed using extended data Memory (EDS) and EPMP (EDS is divided into 32-Kbyte pages)
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • On-Chip Voltage Regulator of 1.8V
  • Switch between Clock Sources in Real Time
  • Idle, S

Technical Attributes

Find Similar Parts

Description Value
24
10-bit
16-bit
PIC24
TFBGA
Surface Mount
I2C/SPI/UART/USB
PIC24
PIC24FJ DA
84
121
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ DA Series Microcontrollers
256 KB
96 KB
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$11.1
4400+
$10.5
8800+
$10.22368
17600+
$9.96154
35200+
$9.7125