PIC24FJ256DA110T-I/BG
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin X-BGA T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24FJ256DA110T-I/BG
Secondary Manufacturer Part#: PIC24FJ256DA110T-I/BG
- RoHS 10 Compliant
- Tariff Charges
- Program Memory Size (KB): 256
- SRAM (Kbytes): 24
- Number of Pins: 100(TQFP)/121(BGA)
- Modified Harvard Architecture
- Up to 16 MIPS Operation at 32 MHz
- 8 MHz Internal Oscillator
- 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16 x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture with Flexible Addressing modes
- Linear Program Memory Addressing, up to 12 Mbytes
- Data Memory Addressing, up to 16 Mbytes:
- 2K SFR space
- 30K linear data memory
- 66K extended data memory
- Remaining (from 16 Mbytes) memory (external) can be accessed using extended data Memory (EDS) and EPMP (EDS is divided into 32-Kbyte pages)
- Two Address Generation Units for Separate Read and Write Addressing of Data Memory
- On-Chip Voltage Regulator of 1.8V
- Switch between Clock Sources in Real Time
- Idle, S
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 10-bit | ||
| 16-bit | ||
| PIC24 | ||
| TFBGA | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| 84 | ||
| 121 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| 256 KB | ||
| 24 KB | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |