PDP SEO Portlet

PIC24FJ256DA106-I/PT

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ256DA106-I/PT
Secondary Manufacturer Part#: PIC24FJ256DA106-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24FJ256DA210 family enhances on the existing line of Microchip‘s 16-bit microcontrollers, adding a new Graphics Controller (GFX) module to interface with a graphical LCD display and also adds large data RAM, up to 96 Kbytes. The PIC24FJ256DA210 family allows the CPU to fetch data directly from an external memory device using the EPMP module.

  • Graphics Controller Features:
  • Three Graphics Hardware Accelerators to Facilitate Rendering of Block Copying, Text and Unpacking of Compressed Data
  • Color Look-up Table (CLUT) with Maximum of 256 Entries
  • 1/2/4/8/16 bits-per-pixel (bpp) Color Depth Set at Run Time
  • Display Resolution Programmable According to Frame Buffer:
    • Supports direct access to external memory on devices with EPMP
    • Resolution supported is up to 480x272 @ 60 Hz, 16 bpp; 640x480 @ 30 Hz, 16 bpp or 640x480 @ 60 Hz, 8 bpp
  • Supports Various Display Interfaces:
    • 4/8/16-bit Monochrome STN
    • 4/8/16-bit Color STN
    • 9/12/18/24-bit Color TFT (18 and 24-bit displays are connected as 16-bit, 5-6-5 RGB color format)
  • Universal Serial Bus Features:
  • USB v2.0 On-The-Go (OTG) Compliant
  • Dual Role Capable – Can act as either Host or Peripheral
  • Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in H

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit Bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART/USB
PIC24
PIC24FJ DA
52
64
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ DA Series Microcontrollers
256 KB
24 KB
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$8.82857
320+
$8.35135
640+
$8.13158
1280+
$7.92308
2560+
$7.725