PDP SEO Portlet

PIC24FJ16MC102-E/SS

MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ16MC102-E/SS
Secondary Manufacturer Part#: PIC24FJ16MC102-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An ultra low cost, high performance 16-bit motor control family of microcontrollers featuring CTMU, MCPWMs, PPS and other advanced peripherals with low pin count and small footprint options.

  • Operating Range:
  • Up to 16 MIPS operation (3.0V-3.6V):
    • Industrial temperature range (-40°C to +85°C)
    • Extended temperature range (-40°C to +125°C)
  • On-Chip Flash and SRAM:
  • Flash program memory (16 Kbytes)
  • Data SRAM (1 Kbyte)
  • Security for program Flash
  • System Management:
  • Flexible clock options:
    • External, crystal, resonator, internal FRC
    • Phase-Locked Loop (PLL)
  • High-accuracy internal FRC
    • ± 0.25% typical
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
  • Watchdog Timer with its own RC oscillator
  • Fail-Safe Clock Monitor (FSCM)
  • Motor Control PWM:
  • 6-channel 16-bit Motor Control PWM:
    • Three duty cycle generators
    • Independent or Complementary mode
    • Programmable dead time and output polarity
    • Edge-aligned or center-al

Technical Attributes

Find Similar Parts

Description Value
6
10-bit
16-bit Bit
PIC24
SSOP
Surface Mount
I2C/SPI/UART
21
28
32 MHz
125 °C
-40 °C
16 KB
1 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:235  Mult:47  
USD $:
235+
$3.7576
470+
$3.6112
940+
$3.4648
1880+
$3.3184
3760+
$3.2574