PDP SEO Portlet

PIC24FJ16GA002-I/ML

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ16GA002-I/ML
Secondary Manufacturer Part#: PIC24FJ16GA002-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24FJ16GA002-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 4096bytes of data memory size, 21 general-purpose I/O pins and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.

  • XLP Technology for Sleep current at low as 20nA
  • Brown-out reset (BOR)
  • Low voltage detection (LVD)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Two comparators
  • Peripheral pin select (PPS)
  • Local interconnect network (LIN)
  • IrDA
  • Parallel master port

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
16-bit
PIC24
VQFN
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
21
28
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
16 KB
4 KB
3.6, 3.6 V
2, 2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:244  Mult:61  
USD $:
244+
$3.2
488+
$3.02703
976+
$2.94737
1952+
$2.8718
3904+
$2.8