PIC24FJ128GU410-E/PT
Microcontroller 16-bit PIC RISC 128K-byte Flash 2.5V/3.3V 100-Pin TQFP Tray
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24FJ128GU410-E/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Channels | ||
| 10Bit, 12Bit | ||
| null | ||
| null | ||
| TQFP | ||
| Surface Mount | ||
| null | ||
| PIC24 | ||
| PIC24FJ GU | ||
| 85 I/O's | ||
| 100 Pins | ||
| 32 MHz | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 128 KB | ||
| null | ||
| 32 KB | ||
| 3.6 MV | ||
| 2 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |