PIC24FJ128GC010-I/BG
MCU 16-Bit PIC24F PIC RISC 128KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24FJ128GC010-I/BG
Secondary Manufacturer Part#: PIC24FJ128GC010-I/BG
- RoHS 10 Compliant
- Tariff Charges
PIC24F 16-bit Flash Microcontroller with low noise, high throughput, integrated Intelligent Analog ideal for portable & industrial applications. Segmented LCD, USB, and eXtreme Low Power consumption enable small footprint and long battery life.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| 16-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| TFBGA | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| PIC24 | ||
| PIC24FJ GC | ||
| 80 | ||
| 121 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24FJ GC Series Microcontrollers | ||
| 128 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |