PIC24FJ128GB204-I/ML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit, 12-bit | ||
| 16-bit Bit | ||
| PIC | ||
| QFN-EP | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USB | ||
| PIC24 | ||
| PIC24FJ GB | ||
| 34 | ||
| 44 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24FJ GB Series Microcontrollers | ||
| 128 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |