PIC24FJ128GB106-I/MR
MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC24FJ128GB106-I/MR is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 16384bytes of data memory size, 52 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- Local interconnect network (LIN)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| PIC | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| PIC24 | ||
| PIC24FJ GB | ||
| 52 | ||
| 64 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24FJ GB Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |