PIC24FJ128GA705T-I/M4
MCU 16-Bit PIC24F PIC RISC 128KB Flash 2V to 3.6V 48-Pin UQFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24FJ128GA705T-I/M4
Secondary Manufacturer Part#: PIC24FJ128GA705T-I/M4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| UQFN | ||
| Surface Mount | ||
| Serial I2C|SPI|UART | ||
| PIC24 | ||
| PIC24FJ GA | ||
| 39 | ||
| 48 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24FJ GA Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |