PIC24FJ128GA606T-I/MR
MCU 16-Bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
PIC24F 16-bit Microcontrollerfeaturing large dual partition flash with live update capability. This family includes up to 1024KB Flash, 32KB RAM, USB and advanced peripherals. Thecombination of features makes the part ideally suited for always on applications and applications requiring high memory
CPUModified Harvard ArchitectureUp to 16 MIPS Operation @ 32 MHz8 MHz Internal Oscillator: 96 MHz PLL option Multiple clock divide options Run-time self-calibration capability for maintaining better than ±0.20% accuracy Fast start-up17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier32-Bit by 16-Bit Hardware Divider16 x 16-Bit Working Register ArrayC Compiler Optimized Instruction Set ArchitectureTwo Address Generation Units for Separate Read and Write Addressing of Data MemoryAnalog Features10/12-Bit, up to 24-Channel Analog-to-Digital (A/D) Converter: 12-bit conversion rate of 200 ksps Auto-scan and threshold compare features Conversion available during SleepThree Rail-to-Rail, Enhanced Analog Comparators with Programmable Input/Output ConfigurationCharge Time Measurement Unit (CTMU): U
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| QFN | ||
| Surface Mount | ||
| I2C/IrDA/SPI/UART | ||
| 53 | ||
| 64 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| 128 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |