PDP SEO Portlet

PIC24FJ128GA406-I/MR

16-BIT, 16 MIPS, 128KB FLASH, 16KB RAM, HARDWARE CRYPTO, XLP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ128GA406-I/MR
Secondary Manufacturer Part#: PIC24FJ128GA406-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC24F 16-bit Microcontrollerfeaturing integrated Hardware Crypto module and eXtreme Low Power. This familyalso includes 256KB Flash, 16KB RAM, USB, LCD and advanced peripherals. Thecombination of features makes the part ideally suited for low power embeddedsecurity applications.

Cryptographic Engine
Performs NIST Standard Encryption/Decryption Operations without CPU InterventionAES Cipher Support for 128, 192 and 256-Bit KeysDES/3DES Cipher Support, with up to Three Unique Keys for 3DESSupports ECB, CBC, OFB, CTR and CFB128 modesProgrammatically Secure OTP Array for Key StorageTrue Random Number GenerationBattery-Backed RAM Key Storage
Extreme Low-Power
Multiple Power Management Options for Extreme Power Reduction:VBAT allows for lowest power consumption on backup battery (with or without RTCC)Deep Sleep allows near total power-down with the ability to wake-up on external triggersSleep and Idle modes selectively shut down peripherals and/or core for substantial power reduction and fast wake-upDoze mode allows CPU to run at a lower clock speed than peripheralsAlternate Clock modes allow On-the-Fly Switching to a Lower Clock Speed for Selective Power ReductionExtreme Low-Power Current Consumption for Deep Sleep    WDT: 650 nA @

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
16-bit Bit
PIC24
QFN
Surface Mount
I2C, SPI, UART
PIC24
PIC24FJ GA
53
64
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJGA Series Microcontrollers
128 KB
16 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:120  Mult:40  
USD $:
120+
$6.14286
240+
$5.81081
480+
$5.6579
960+
$5.51282
1920+
$5.375