PIC24FJ128GA310-I/PT
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
- RoHS 10 Compliant
- Tariff Charges
The PIC24FJ128GA310-I/PT is a 16-bit 100-pin 128kB flash General Purpose Microcontroller with LCD controller and XLP technology. The PIC24F 16-bit microcontroller featuring nanoWatt XLP for eXtreme low power consumption. The device includes advanced low power features including a low voltage sleep mode that maintains the device state and RAM with a typical current of 340nA and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family is also includes a 480 segment LCD driver with 60 segment x 8 common drive capability. The combination of feature make the part ideally suited to a number of battery powered and general purpose applications.
- High-performance CPU - Up to 16 MIPS performance and single cycle instruction execution
- Peripherals - Peripheral pin select allows I/O remapping of many peripherals in real time
- System - Watchdog timer with separate RC oscillator and fail-safe clock monitor
- Extreme low-power
- Analogue - 3 Rail-to-rail enhanced analogue comparators with programmable input/output configuration
- 20-year Minimum flash data retention
- Self-programmable under software control
- Programmable reference clock output
- In-Circuit Serial Programmingâ„¢ (ICSPâ„¢) and In-Circuit Emulation (ICE) via 2 pins
- Fail-safe clock monitor operation
- JTAG boundary scan support
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24FJ GA | ||
| 85 | ||
| 100 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24FJ GA Series Microcontrollers | ||
| 128 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |