PDP SEO Portlet

PIC24FJ128GA306T-I/PT

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ128GA306T-I/PT
Secondary Manufacturer Part#: PIC24FJ128GA306T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple Power Management Options for Extreme Power Reduction:
    • VBAT allows the device to transition to a back-up battery for the lowest power consumption with RTCC
    • Deep Sleep allows near total power-down, with the ability to wake-up on external triggers
    • Sleep and Idle modes selectively shut down peripherals and/or core for substantial power reduction and fast wake-up
    • Doze mode allows CPU to run at a lower clock speed than peripherals
  • Alternate Clock modes Allow On-the-Fly Switching to a Lower Clock Speed for Selective Power Reduction
  • Extreme Low-Power Current Consumption for Deep Sleep:
    • WDT: 270 nA @ 3.3V typical
    • RTCC: 400 nA @ 32 kHz, 3.3V typical
    • Deep Sleep current, 40 nA, 3.3V typical
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @ 32 MHz
  • 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
  • 32-Bit by 16-Bit Hardware Divider

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
16-bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
53
64
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
128 KB
8 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$4.67143
2400+
$4.41892
4800+
$4.30263
9600+
$4.19231
19200+
$4.0875