PDP SEO Portlet

PIC24FJ128GA108-I/PT

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ128GA108-I/PT
Secondary Manufacturer Part#: PIC24FJ128GA108-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24FJ128GA108-I/PT is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 16384bytes of data memory size, 69 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.

  • XLP Technology for Sleep current at low as 20nA
  • Brown-out reset (BOR)
  • Low voltage detection (LVD)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Three comparators
  • Charge time measurement unit (CTMU)
  • Peripheral pin select (PPS)
  • Local interconnect network (LIN)
  • IrDA

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit Bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
69
80
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
128 KB
16 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$6.8
238+
$6.43243
476+
$6.26316
952+
$6.10256
1904+
$5.95