PDP SEO Portlet

PIC24FJ128GA106-I/PT

16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ128GA106-I/PT
Secondary Manufacturer Part#: PIC24FJ128GA106-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24FJ128GA106-I/PT is a 16-bit 128kB general purpose Flash Microcontroller with PPS (Peripheral Pin Select) aids in configuring the most efficient pin configuration of available I/O and CTMU provides touch sensing support for up to 64 individual buttons. Ideal for low power (100nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI²C, 3xSPI), 4xUARTS and 23 independent timers. Large amounts of RAM (16kB) memory for buffering and large (up to 256kB) enhanced flash program memory make it ideal for embedded control and monitoring applications. The real-time clock/calendar module implements a full-featured clock and calendar with alarm functions in hardware, freeing up the timer resources and program memory space for the use of the core application.

  • High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
  • nanoWatt power managed modes - Run, idle and sleep modes
  • Flash program memory - Self-reprogrammable under software control and EEPROM emulation capable
  • System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
  • Analogue - 10-bit ADC, 16 channels, 500kSPS
  • Peripherals - Peripheral pin select allows I/O remapping of many peripherals in real time
  • Self-reprogrammable under software control
  • Configurable open-drain outputs on digital I/O
  • Fail-safe clock monitor operation
  • On-chip LDO regulator

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit Bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
53
64
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
128 KB
16 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$6.28571
320+
$5.94595
640+
$5.78947
1280+
$5.64103
2560+
$5.5