PDP SEO Portlet

PIC24FJ128GA106-I/MR

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ128GA106-I/MR
Secondary Manufacturer Part#: PIC24FJ128GA106-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family expands on the existing line of Microchip‘s 16-bit general purpose microcontrollers, combining enhanced computational performance with an expanded and highly configurable peripheral feature set. The PIC24FJ256GA110 family provides a new platform for high-performance applications, which have outgrown their 8-bit platforms, but don’t require the power of a digital signal processor.

  • Power Management:
  • On-Chip 2.5V Voltage Regulator
  • Switch between Clock Sources in Real Time
  • Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
  • Run mode: 1 mA/MIPS, 2.0V Typical
  • Standby Current with 32 kHz Oscillator: 2.6 µA, 2.0V Typical
  • High-Performance CPU:
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation at 32 MHz
  • 8 MHz Internal Oscillator
  • 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture with Flexible Addressing modes
  • Linear Program Memory Addressing, Up to 12 Mbytes
  • Linear Data Memory Addressing, Up to 64 Kbytes
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • Analog Features:
  • 10-Bit, Up to 16-Channel Analog-to-Digital (A/D) Converter at 500 ksps:
    • Conve

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit Bit
PIC24
QFN
Surface Mount
I2C/SPI/UART
PIC24
PIC24FJ GA
53
64
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
128 KB
16 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:120  Mult:40  
USD $:
120+
$6.45714
240+
$6.10811
480+
$5.94737
960+
$5.79487
1920+
$5.65