PDP SEO Portlet

PIC24FJ128DA106T-I/PT

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ128DA106T-I/PT
Secondary Manufacturer Part#: PIC24FJ128DA106T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Memory Size (KB): 128
  • SRAM (Kbytes): 24
  • Number of Pins: 64
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation at 32 MHz
  • 8 MHz Internal Oscillator
  • 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture with Flexible Addressing modes
  • Linear Program Memory Addressing, up to 12 Mbytes
  • Data Memory Addressing, up to 16 Mbytes:
    • 2K SFR space
    • 30K linear data memory
    • 66K extended data memory
    • Remaining (from 16 Mbytes) memory (external) can be accessed using extended data Memory (EDS) and EPMP (EDS is divided into 32-Kbyte pages)
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • On-Chip Voltage Regulator of 1.8V
  • Switch between Clock Sources in Real Time
  • Idle, Sleep and Doze mo

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART/USB
52
64
32 MHz
85 °C
-40 °C
128 KB
24 KB
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$8.21429
2400+
$7.77027
4800+
$7.56579
9600+
$7.3718
19200+
$7.1875