PIC24FJ1024GB610-I/PT
MCU 16-Bit PIC24 PIC RISC 1MB Flash 2V to 3.6V 100-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24FJ1024GB610-I/PT
Secondary Manufacturer Part#: PIC24FJ1024GB610-I/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| TQFP | ||
| Surface Mount | ||
| LIN|Serial I2C|SPI|U | ||
| PIC24 | ||
| PIC24FJ GB | ||
| 85 | ||
| 100 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24FJ GB Series Microcontrollers | ||
| 1 MB | ||
| 32 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |