PIC24FJ1024GA610T-I/BG
MCU 16-Bit PIC24 PIC RISC 1024KB Flash 3.3V 121-Pin TF-BGA T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24FJ1024GA610T-I/BG
Secondary Manufacturer Part#: PIC24FJ1024GA610T-I/BG
- RoHS 10 Compliant
- Tariff Charges
- 1024 Kbytes Program Memory
- 32 Kbytes Data Memory
- Number of pins: 100
- Modified Harvard Architecture
- Largest Program Memory Available for PIC24 (1024 Kbytes) for the Most Complex Applications
- 32 Kbytes SRAM for All Part Variants
- Up to 16 MIPS Operation @ 32 MHz
- 8 MHz Fast RC Internal Oscillator:
- 96 MHz PLL option
- Multiple clock divide options
- Run-time self-calibration capability for maintaining better than ±0.20% accuracy
- Fast start-up
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- Two Address Generation Units for Separate Read and Write Addressing of Data Memory
- Large, Dual Partition Flash Program Array:
- Capable of holding two independent software applications, including bootloader
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| TFBGA | ||
| Surface Mount | ||
| I2C/IrDA/SPI/UART | ||
| 85 | ||
| 121 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| 1 MB | ||
| 32 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |