PIC24F32KA302T-I/ML
MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24F32KA302T-I/ML
Secondary Manufacturer Part#: PIC24F32KA302T-I/ML
- RoHS 10 Compliant
- Tariff Charges
- Flash Program Memory (Kbytes): 32
- Number of Pins: 28
- Standard voltage range Flash program memory
- Modified Harvard Architecture
- Up to 16 MIPS Operation @ 32 MHz
- 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
- 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
- 32-Bit by 16-Bit Hardware Divider, 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- Wide Operating Voltage Range:
- 1.8V to 3.6V
- Low-Power Wake-up Sources and Supervisors:
- Ultra Low-Power Wake-up (ULPWU) for Sleep/Deep Sleep
- Low-Power Watchdog Timer (DSWDT) for Deep Sleep
- Extreme Low-Power Brown-out Reset (DSBOR) for Deep Sleep, LPBOR for all other modes
- System Frequency Range Declaration bits:
- Declaring the frequency range optimizes the current consumption
- Standard Watchdog Timer (WDT) with On-Chip,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 12-bit | ||
| 16-bit | ||
| PIC24 | ||
| VQFN | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24F KA | ||
| 24 | ||
| 28 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24F KA Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |