PIC24F16KM102-I/SO
MCU 16-Bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
Low cost PIC24F Microcontroller family featuring nanoWatt eXtreme low power, integrated analog functions such as 12-bit ADC, 8-bit DAC and Op Amps in low pin count options. The devices also offer flexible Capture/Compare/PWM modules, Configurable Logic Cell and options for both 3V and 5V applications. PIC24FV products support 2.0V-5.5V operation while the PIC24F products support 1.8V-3.6V operation.
Typical nanoWatt XLP specifications include:Other Low Power Specifications include:Operating Voltage:CPU:Advanced Analog Features:Timers/Output Compare/Input Capture:
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 | ||
| 12-bit | ||
| 16-bit | ||
| PIC24 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24F KM | ||
| 24 | ||
| 28 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24F KM Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |