PIC24F16KL401-I/MQ
16 Bit Microcontroller, PIC24 Family PIC24FKL Series Microcontrollers, PIC24, 16 bit, 32 MHz
- RoHS 10 Compliant
- Tariff Charges
The PIC24F16KL401-I/MQ is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 1024bytes of data memory size, 18 general-purpose I/O pins and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Two comparators
- Internal voltage reference
- Local interconnect network (LIN)
- IrDA
- 2x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Parallel port GPIO
- Two 8-bit timers
- Two 16-bit timers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| 16-bit | ||
| PIC24 | ||
| QFN | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24F KL | ||
| 18 | ||
| 20 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24F KL Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |